RS PRO Plain Bearing, 0.49 in Shaft Diameter, 0.625 in OD

Subtotal (1 bag of 6 units)*

£8.88

(exc. VAT)

£10.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.88£1.48

*price indicative

RS Stock No.:
528-106
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.49in

Outside Diameter

0.625in

Material

Sintered Bronze

Length

0.5in

COO (Country of Origin):
US

RS PRO 1/2 in Sintered Bronze Plain Bearing


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient motion with minimal friction. Ideal for use in machinery and equipment, it offers durability and smooth operation, enhancing performance and longevity.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
1/2 in Length: Suitable for various applications, offering versatility in design.
0.62 in Outside Diameter: Ensures compatibility with a range of housings and supports.
0.49 in Shaft Diameter: Designed for precise fit and optimal performance in machinery.

Applications


Industrial machinery
Automotive components
Aerospace equipment
Heavy-duty equipment

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy