RS PRO Plain Bearing, 0.49 in Shaft Diameter, 0.75 in OD

Subtotal (1 bag of 3 units)*

£9.55

(exc. VAT)

£11.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.55£3.183

*price indicative

RS Stock No.:
528-183
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.49in

Product Type

Plain Bearing

Outside Diameter

0.75in

Material

Sintered Bronze

Length

1.125in

COO (Country of Origin):
US

RS PRO 1-1/8 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact size makes it Ideal for use in machinery where space is limited.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and longevity.
1-1/8 in Length: Suitable for Compact installations.
0.75 in Outside Diameter: Ensures compatibility with standard housings.
0.49 in Shaft Diameter: Designed for optimal fit and function.

Applications


Industrial machinery
Automotive components
Aerospace systems

Additional Information


Key standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy