RS PRO Plain Bearing, 1.24 in Shaft Diameter, 1.5 in OD

Subtotal (1 unit)*

£18.50

(exc. VAT)

£22.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.50

*price indicative

RS Stock No.:
558-544
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

1.24in

Product Type

Plain Bearing

Outside Diameter

1.5in

Material

Sintered Bronze

Length

1.5in

COO (Country of Origin):
US

RS PRO 1-1/2 in Sintered Bronze Plain Bearing


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low friction and high load capacity are essential, this bearing ensures smooth operation and durability.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
1-1/2 in Length: Suitable for various industrial applications, offering versatility in design.
1.5 in Outside Diameter: Ensures compatibility with standard housing dimensions, facilitating easy installation.
1.24 in Shaft Diameter: Designed to fit common shaft sizes, enhancing adaptability.

Applications


Industrial machinery
Automotive components
Agricultural equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy