RS PRO Plain Bearing, 1.24 in Shaft Diameter, 1.625 in OD
- RS Stock No.:
- 558-554
- Brand:
- RS PRO
Subtotal (1 unit)*
£30.50
(exc. VAT)
£36.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.50 |
*price indicative
- RS Stock No.:
- 558-554
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.24in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.625in | |
| Material | Sintered Bronze | |
| Length | 2.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.24in | ||
Product Type Plain Bearing | ||
Outside Diameter 1.625in | ||
Material Sintered Bronze | ||
Length 2.5in | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 1.63 in Outside Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low maintenance and high durability are essential, this bearing provides smooth operation and a long service life.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
1.63 in Outside Diameter: Ensures compatibility with a wide range of housings and applications.
1.24 in Shaft Diameter: Designed to fit standard shaft sizes, providing ease of integration.
2-1/2 in Length: Provides stability and support for various mechanical applications.
Plain Bearing Design: Allows for quiet and smooth operation, Ideal for environments where noise reduction is important.
1.63 in Outside Diameter: Ensures compatibility with a wide range of housings and applications.
1.24 in Shaft Diameter: Designed to fit standard shaft sizes, providing ease of integration.
2-1/2 in Length: Provides stability and support for various mechanical applications.
Plain Bearing Design: Allows for quiet and smooth operation, Ideal for environments where noise reduction is important.
Applications
Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment
Automotive components
Aerospace systems
Manufacturing equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
