RS PRO Plain Bearing, 1.37 in Shaft Diameter, 1.625 in OD
- RS Stock No.:
- 558-558
- Brand:
- RS PRO
Subtotal (1 unit)*
£24.90
(exc. VAT)
£29.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.90 |
*price indicative
- RS Stock No.:
- 558-558
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.37in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.625in | |
| Material | Sintered Bronze | |
| Length | 1.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.37in | ||
Product Type Plain Bearing | ||
Outside Diameter 1.625in | ||
Material Sintered Bronze | ||
Length 1.5in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for efficient and reliable performance in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and low friction, making it Ideal for supporting rotating or sliding shafts. The bearing's robust construction ensures long-lasting operation, reducing maintenance needs and downtime.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, enhancing longevity.
1-1/2 in Length: Suitable for a wide range of shaft sizes, offering versatility in application.
1.62 in Outside Diameter: Ensures compatibility with standard housing dimensions, facilitating easy installation.
1.37 in Shaft Diameter: Designed to accommodate common shaft sizes, ensuring a secure fit.
1-1/2 in Length: Suitable for a wide range of shaft sizes, offering versatility in application.
1.62 in Outside Diameter: Ensures compatibility with standard housing dimensions, facilitating easy installation.
1.37 in Shaft Diameter: Designed to accommodate common shaft sizes, ensuring a secure fit.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliable performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
