RS PRO Plain Bearing, 1.37 in Shaft Diameter, 1.625 in OD

Subtotal (1 unit)*

£17.60

(exc. VAT)

£21.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.60

*price indicative

RS Stock No.:
558-557
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

1.37in

Product Type

Plain Bearing

Outside Diameter

1.625in

Material

Sintered Bronze

Length

1.25in

COO (Country of Origin):
US

RS PRO 1-1/4 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in various industrial settings. Its Compact design ensures easy integration into existing systems, providing smooth operation and reducing maintenance needs.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and durability, extending the lifespan of the bearing
1-1/4 in Length: Suitable for a wide range of applications, offering versatility in use
1.62 in Outside Diameter: Ensures compatibility with standard housings, simplifying installation
1.37 in Shaft Diameter: Designed to fit common shaft sizes, enhancing ease of use

Applications


Automotive industry
Manufacturing machinery
Pumps and compressors
Agricultural equipment

Additional Information


Key Standards: Meets industry standards for plain bearings, ensuring reliability and performance
Maintenance: Minimal maintenance required due to self-lubricating properties of sintered bronze

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy