RS PRO Plain Bearing, 1.24 in Shaft Diameter, 1.625 in OD
- RS Stock No.:
- 558-553
- Brand:
- RS PRO
Subtotal (1 unit)*
£25.33
(exc. VAT)
£30.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.33 |
*price indicative
- RS Stock No.:
- 558-553
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 1.24in | |
| Outside Diameter | 1.625in | |
| Material | Sintered Bronze | |
| Length | 2in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 1.24in | ||
Outside Diameter 1.625in | ||
Material Sintered Bronze | ||
Length 2in | ||
- COO (Country of Origin):
- US
RS PRO 2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it provides excellent durability and performance in various industrial settings. Its Compact design allows for easy integration into existing systems, ensuring smooth operation and reduced maintenance.
Features and Benefits
Sintered Bronze Material: Offers high strength and wear resistance, ensuring long service life
2 in Length: Suitable for a wide range of applications, providing versatility
1.63 in Outside Diameter: Allows for easy installation and compatibility with standard housings
1.24 in Shaft Diameter: Ensures a snug fit for optimal performance
2 in Length: Suitable for a wide range of applications, providing versatility
1.63 in Outside Diameter: Allows for easy installation and compatibility with standard housings
1.24 in Shaft Diameter: Ensures a snug fit for optimal performance
Applications
Automotive industry
Manufacturing equipment
Industrial machinery
Manufacturing equipment
Industrial machinery
Additional Information
Key standards: Complies with industry standards for plain bearings
Maintenance: Minimal maintenance required due to self-lubricating properties of sintered bronze
Maintenance: Minimal maintenance required due to self-lubricating properties of sintered bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
