RS PRO Plain Bearing, 0.49 in Shaft Diameter, 0.6875 in OD
- RS Stock No.:
- 528-172
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£9.55
(exc. VAT)
£11.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.55 | £2.388 |
*price indicative
- RS Stock No.:
- 528-172
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.49in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.6875in | |
| Material | Sintered Bronze | |
| Length | 0.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.49in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.6875in | ||
Material Sintered Bronze | ||
Length 0.75in | ||
- COO (Country of Origin):
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial uses. Its Compact design ensures easy integration into existing systems.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance for extended service life
3/4 in Length: Suitable for a wide range of applications, ensuring versatility
0.69 in Outside Diameter: Allows for easy installation in Compact spaces
0.49 in Shaft Diameter: Compatible with standard shaft sizes for seamless integration
3/4 in Length: Suitable for a wide range of applications, ensuring versatility
0.69 in Outside Diameter: Allows for easy installation in Compact spaces
0.49 in Shaft Diameter: Compatible with standard shaft sizes for seamless integration
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Machinery manufacturing
Aerospace engineering
Additional Information
Key Standards: Complies with industry standards for quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
