RS PRO Plain Bearing, 0.56 in Shaft Diameter, 0.6875 in OD
- RS Stock No.:
- 528-187
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£10.70
(exc. VAT)
£12.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.70 | £5.35 |
*price indicative
- RS Stock No.:
- 528-187
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.56in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.6875in | |
| Material | Sintered Bronze | |
| Length | 0.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.56in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.6875in | ||
Material Sintered Bronze | ||
Length 0.75in | ||
- COO (Country of Origin):
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient rotational movement in various mechanical systems. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for applications where reliability is crucial.
Features and Benefits
Sintered Bronze Material: Provides high strength and resistance to wear, ensuring long-lasting performance.
3/4 in Length: Suitable for a wide range of mechanical assemblies, offering versatility in application.
0.69 in Outside Diameter: Ensures compatibility with standard housing dimensions, facilitating easy installation.
0.56 in Shaft Diameter: Designed to fit common shaft sizes, enhancing operational efficiency.
3/4 in Length: Suitable for a wide range of mechanical assemblies, offering versatility in application.
0.69 in Outside Diameter: Ensures compatibility with standard housing dimensions, facilitating easy installation.
0.56 in Shaft Diameter: Designed to fit common shaft sizes, enhancing operational efficiency.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Compliance with industry standards: Ensures reliability and safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
