RS PRO Plain Bearing, 0.56 in Shaft Diameter, 0.6875 in OD

Subtotal (1 bag of 2 units)*

£7.15

(exc. VAT)

£8.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.15£3.575

*price indicative

RS Stock No.:
528-186
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.56in

Product Type

Plain Bearing

Outside Diameter

0.6875in

Material

Sintered Bronze

Length

0.5in

COO (Country of Origin):
US

RS PRO 1/2 in Plain Bearing, Sintered Bronze


RS PRO offers a robust plain bearing designed for smooth and efficient operation in various mechanical applications. This sintered bronze bearing is Ideal for reducing friction between moving parts, ensuring longevity and reliability in demanding environments.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
1/2 in Length: Suitable for Compact installations where space is limited.
0.69 in Outside Diameter: Ensures compatibility with a wide range of housings.
0.56 in Shaft Diameter: Designed for optimal fit and performance with standard shafts.

Applications


Automotive industry
Industrial machinery
Aerospace components

Additional Information


Key standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy