RS PRO Plain Bearing, 0.49 in Shaft Diameter, 0.6875 in OD

Subtotal (1 bag of 4 units)*

£8.40

(exc. VAT)

£10.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.40£2.10

*price indicative

RS Stock No.:
528-171
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.49in

Product Type

Plain Bearing

Outside Diameter

0.6875in

Material

Sintered Bronze

Length

0.625in

COO (Country of Origin):
US

RS PRO 5/8 in Sintered Bronze Plain Bearing


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for reducing friction between moving parts, it offers durability and low maintenance, making it suitable for various industrial settings.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
5/8 in Length: Ensures compatibility with a wide range of shaft lengths, enhancing versatility.
0.69 in Outside Diameter: Facilitates easy integration into existing systems, saving time on installation.
0.49 in Shaft Diameter: Offers a precise fit for optimal performance and reduced vibration.
Plain Bearing Design: Simplifies construction and reduces the need for additional components, lowering costs.

Applications


Automotive industry
Machinery manufacturing
Aerospace engineering

Additional Information


Key Standards: Complies with relevant industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy