RS PRO Plain Bearing, 0.24 in Shaft Diameter, 0.5 in OD
- RS Stock No.:
- 528-156
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£9.58
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.58 | £3.193 |
*price indicative
- RS Stock No.:
- 528-156
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.24in | |
| Outside Diameter | 0.5in | |
| Material | Sintered Bronze | |
| Length | 0.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.24in | ||
Outside Diameter 0.5in | ||
Material Sintered Bronze | ||
Length 0.5in | ||
- COO (Country of Origin):
- US
RS PRO 0.5 in Plain Bearing, Sintered Bronze
RS PRO offers a high-quality plain bearing designed for smooth and efficient operation in various industrial applications. Made from sintered bronze, this bearing provides excellent durability and performance, making it Ideal for use in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
0.5 in Outside Diameter: Fits standard applications, allowing for easy integration into existing systems.
1/2 in Length: Offers stability and support for various shaft sizes.
0.24 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
0.5 in Outside Diameter: Fits standard applications, allowing for easy integration into existing systems.
1/2 in Length: Offers stability and support for various shaft sizes.
0.24 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
