RS PRO Plain Bearing, 0.31 in Shaft Diameter, 0.5 in OD
- RS Stock No.:
- 528-077
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£9.35
(exc. VAT)
£11.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.35 | £2.338 |
*price indicative
- RS Stock No.:
- 528-077
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.31in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.5in | |
| Material | Sintered Bronze | |
| Length | 0.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.31in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.5in | ||
Material Sintered Bronze | ||
Length 0.75in | ||
- COO (Country of Origin):
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient motion in various mechanical applications. Made from sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in environments where lubrication is limited, this bearing ensures reliable performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides high strength and resistance to wear, ensuring long-lasting performance
3/4 in Length: Suitable for a range of mechanical applications, offering versatility
0.5 in Outside Diameter: Compact size for easy integration into existing systems
0.31 in Shaft Diameter: Compatible with standard shaft sizes, ensuring ease of installation
3/4 in Length: Suitable for a range of mechanical applications, offering versatility
0.5 in Outside Diameter: Compact size for easy integration into existing systems
0.31 in Shaft Diameter: Compatible with standard shaft sizes, ensuring ease of installation
Applications
Automotive industry
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Key standards: Complies with industry standards for plain bearings
Lubrication: Designed for use in low-lubrication environments
Lubrication: Designed for use in low-lubrication environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
