RS PRO Plain Bearing, 0.31 in Shaft Diameter, 0.5 in OD

Subtotal (1 bag of 8 units)*

£6.93

(exc. VAT)

£8.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.93£0.866

*price indicative

RS Stock No.:
528-076
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.31in

Outside Diameter

0.5in

Material

Sintered Bronze

Length

0.625in

COO (Country of Origin):
US

RS PRO 5/8 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial settings. The Compact design with a 5/8 inch length and 0.5 inch outside diameter ensures seamless integration into machinery, providing smooth operation and reducing maintenance needs.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and longevity, reducing the need for frequent replacements
Compact Design: 5/8 inch length and 0.5 inch outside diameter allow for easy installation in tight spaces
Optimised Shaft Diameter: 0.31 inch shaft diameter ensures compatibility with standard shafts, enhancing versatility

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Additional Information


Key Standards: Complies with industry standards for plain bearings
Material Composition: Sintered bronze for enhanced performance and reliability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy