RS PRO Plain Bearing, 0.24 in Shaft Diameter, 0.375 in OD
- RS Stock No.:
- 528-142
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
£10.28
(exc. VAT)
£12.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.28 | £1.713 |
*price indicative
- RS Stock No.:
- 528-142
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.24in | |
| Outside Diameter | 0.375in | |
| Material | Sintered Bronze | |
| Length | 0.25in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.24in | ||
Outside Diameter 0.375in | ||
Material Sintered Bronze | ||
Length 0.25in | ||
- COO (Country of Origin):
- US
RS PRO 1/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in demanding environments. The Compact design with a 1/4 inch length and 0.37 inch outside diameter ensures easy integration into existing systems.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance
Compact Size: 1/4 inch length allows for easy installation in tight spaces
0.37 Inch Outside Diameter: Ensures compatibility with a wide range of housings
0.24 Inch Shaft Diameter: Suitable for standard shaft sizes, ensuring a secure fit
Compact Size: 1/4 inch length allows for easy installation in tight spaces
0.37 Inch Outside Diameter: Ensures compatibility with a wide range of housings
0.24 Inch Shaft Diameter: Suitable for standard shaft sizes, ensuring a secure fit
Applications
Automotive industry
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Compliance with industry standards: Ensures reliability and performance in various applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
