RS PRO Plain Bearing, 0.62 in Shaft Diameter, 0.8125 in OD

Subtotal (1 bag of 3 units)*

£10.08

(exc. VAT)

£12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.08£3.36

*price indicative

RS Stock No.:
528-111
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.62in

Product Type

Plain Bearing

Outside Diameter

0.8125in

Material

Sintered Bronze

Length

1.375in

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 0.81 in Outer Diameter


This RS PRO sintered bronze plain bearing is designed for efficient and reliable performance in various industrial applications. It provides smooth rotational or sliding motion between machine components, reducing friction and wear. Ideal for use in environments where lubrication is challenging, this bearing ensures long-lasting operation and minimal maintenance.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
Outer Diameter of 0.81 in: Compatible with a wide range of housings and applications, providing versatility.
Shaft Diameter of 0.62 in: Ensures a snug fit for optimal performance and reduced vibration.
Length of 1-3/8 in: Provides stability and support for various load requirements.
Plain Bearing Design: Simplifies installation and operation, making it suitable for numerous mechanical systems.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Key standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy