RS PRO Plain Bearing, 0.62 in Shaft Diameter, 0.8125 in OD

Subtotal (1 bag of 2 units)*

£7.88

(exc. VAT)

£9.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.88£3.94

*price indicative

RS Stock No.:
528-109
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.62in

Outside Diameter

0.8125in

Material

Sintered Bronze

Length

1in

COO (Country of Origin):
US

RS PRO 1 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact size makes it Ideal for use in tight spaces, ensuring smooth operation and reduced friction.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
Compact Design: With a length of 1 inch and an outside diameter of 0.81 inches, it fits easily into confined spaces.
Optimal Shaft Diameter: Designed for a shaft diameter of 0.62 inches, ensuring a precise fit and smooth rotation.
Low Friction: Reduces wear and tear on machinery, extending the lifespan of equipment.
Self-Lubricating: Minimises maintenance requirements, saving time and costs.

Applications


Automotive
Machinery
Industrial Equipment

Additional Information


Key Standards: Complies with relevant industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy