RS PRO Plain Bearing, 0.74 in Shaft Diameter, 1 in OD
- RS Stock No.:
- 558-519
- Brand:
- RS PRO
Subtotal (1 unit)*
£12.70
(exc. VAT)
£15.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.70 |
*price indicative
- RS Stock No.:
- 558-519
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.74in | |
| Outside Diameter | 1in | |
| Material | Sintered Bronze | |
| Length | 1.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.74in | ||
Outside Diameter 1in | ||
Material Sintered Bronze | ||
Length 1.5in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for efficient and reliable performance in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in machinery where low friction and smooth operation are essential, this bearing supports shafts with a diameter of 0.74 inches.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long-lasting performance.
1-1/2 in Length: Suitable for applications requiring a specific bearing length, enhancing compatibility with various setups.
1 in Outside Diameter: Fits standard housing dimensions, simplifying installation and replacement.
0.74 in Shaft Diameter Compatibility: Ensures a precise fit for shafts, reducing vibration and noise.
Plain Bearing Design: Offers low friction operation, improving efficiency and reducing energy consumption.
1-1/2 in Length: Suitable for applications requiring a specific bearing length, enhancing compatibility with various setups.
1 in Outside Diameter: Fits standard housing dimensions, simplifying installation and replacement.
0.74 in Shaft Diameter Compatibility: Ensures a precise fit for shafts, reducing vibration and noise.
Plain Bearing Design: Offers low friction operation, improving efficiency and reducing energy consumption.
Applications
Industrial machinery
Automotive components
Pumps and compressors
Automotive components
Pumps and compressors
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
