RS PRO Plain Bearing, 0.31 in Shaft Diameter, 0.4375 in OD
- RS Stock No.:
- 528-067
- Brand:
- RS PRO
Subtotal (1 bag of 20 units)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.44 | £0.572 |
*price indicative
- RS Stock No.:
- 528-067
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.31in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.4375in | |
| Material | Sintered Bronze | |
| Length | 0.625in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.31in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.4375in | ||
Material Sintered Bronze | ||
Length 0.625in | ||
- COO (Country of Origin):
- US
RS PRO 5/8 in Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Ideal for reducing friction between moving parts, this bearing ensures smooth operation and extends the lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability.
5/8 in Length: Suitable for a variety of applications, offering flexibility in design.
0.43 in Outside Diameter: Ensures compatibility with standard housing dimensions.
0.31 in Shaft Diameter: Designed to fit common shaft sizes, enhancing versatility.
5/8 in Length: Suitable for a variety of applications, offering flexibility in design.
0.43 in Outside Diameter: Ensures compatibility with standard housing dimensions.
0.31 in Shaft Diameter: Designed to fit common shaft sizes, enhancing versatility.
Applications
Automotive industry
Manufacturing equipment
Machinery maintenance
Manufacturing equipment
Machinery maintenance
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
