RS PRO Plain Bearing, 0.18 in Shaft Diameter, 0.3125 in OD

Subtotal (1 bag of 8 units)*

£9.49

(exc. VAT)

£11.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.49£1.186

*price indicative

RS Stock No.:
528-136
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.18in

Product Type

Plain Bearing

Outside Diameter

0.3125in

Material

Sintered Bronze

Length

0.375in

COO (Country of Origin):
US

RS PRO 3/8 in Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for high-performance applications where reliability and durability are crucial. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is limited or not possible.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
Compact Design: With an outside diameter of 0.31 in, it fits into tight spaces, making it versatile for various applications.
Optimal Shaft Diameter: Designed for a shaft diameter of 0.18 in, ensuring a precise fit and smooth operation.
High Load Capacity: Suitable for applications requiring robust support and stability.
Corrosion Resistant: Offers long-lasting performance even in challenging environments.

Applications


Automotive
Industrial machinery
Aerospace
Marine equipment

Additional Information


Key Standards: Complies with relevant industry standards for plain bearings, ensuring quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy