RS PRO Plain Bearing, 0.18 in Shaft Diameter, 0.3125 in OD
- RS Stock No.:
- 528-134
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£11.25
(exc. VAT)
£13.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.25 | £2.25 |
*price indicative
- RS Stock No.:
- 528-134
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.18in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.3125in | |
| Material | Sintered Bronze | |
| Length | 0.25in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.18in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.3125in | ||
Material Sintered Bronze | ||
Length 0.25in | ||
- COO (Country of Origin):
- US
RS PRO 1/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring low friction and high wear resistance. Made from sintered bronze, it provides excellent durability and performance in various industrial settings. Ideal for supporting rotating or sliding shafts, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Offers high strength and excellent wear resistance, ensuring long-lasting performance.
Compact Design: With an outside diameter of 0.31 in, it fits into tight spaces, making it versatile for various applications.
Optimised Shaft Diameter: Supports a shaft diameter of 0.18 in, providing a precise fit for efficient operation.
Low Friction: Reduces energy loss and heat generation, enhancing efficiency and lifespan.
Compact Design: With an outside diameter of 0.31 in, it fits into tight spaces, making it versatile for various applications.
Optimised Shaft Diameter: Supports a shaft diameter of 0.18 in, providing a precise fit for efficient operation.
Low Friction: Reduces energy loss and heat generation, enhancing efficiency and lifespan.
Applications
Automotive
Aerospace
Industrial machinery
Home appliances
Aerospace
Industrial machinery
Home appliances
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
