RS PRO Plain Bearing, 1.49 in Shaft Diameter, 1.75 in OD
- RS Stock No.:
- 528-840
- Brand:
- RS PRO
Subtotal (1 unit)*
£34.00
(exc. VAT)
£40.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.00 |
*price indicative
- RS Stock No.:
- 528-840
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 1.49in | |
| Outside Diameter | 1.75in | |
| Material | Sintered Bronze | |
| Length | 1.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 1.49in | ||
Outside Diameter 1.75in | ||
Material Sintered Bronze | ||
Length 1.75in | ||
- COO (Country of Origin):
- US
RS PRO 1.75in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for reliable performance in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for environments where longevity and low maintenance are crucial.
Features and Benefits
Sintered Bronze Construction: Provides high strength and excellent wear resistance, ensuring long service life.
1.75in Outside Diameter: Suitable for a wide range of shaft sizes, offering versatility in application.
1-3/4 in Length: Compact design allows for easy integration into existing systems.
1.49 in Shaft Diameter Compatibility: Ensures a snug fit and optimal performance with compatible shafts.
Self-Lubricating: Reduces maintenance needs and enhances operational efficiency.
1.75in Outside Diameter: Suitable for a wide range of shaft sizes, offering versatility in application.
1-3/4 in Length: Compact design allows for easy integration into existing systems.
1.49 in Shaft Diameter Compatibility: Ensures a snug fit and optimal performance with compatible shafts.
Self-Lubricating: Reduces maintenance needs and enhances operational efficiency.
Applications
Industrial machinery
Automotive components
Aerospace systems
Heavy equipment
Automotive components
Aerospace systems
Heavy equipment
Additional Information
Material: Sintered Bronze
This plain bearing is designed to meet rigorous industrial standards, ensuring reliability and performance in demanding environments.
This plain bearing is designed to meet rigorous industrial standards, ensuring reliability and performance in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
