RS PRO Plain Bearing, 1.74 in Shaft Diameter, 2 in OD
- RS Stock No.:
- 528-852
- Brand:
- RS PRO
Subtotal (1 unit)*
£30.50
(exc. VAT)
£36.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.50 |
*price indicative
- RS Stock No.:
- 528-852
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.74in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2in | |
| Material | Sintered Bronze | |
| Length | 1.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.74in | ||
Product Type Plain Bearing | ||
Outside Diameter 2in | ||
Material Sintered Bronze | ||
Length 1.5in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient support for rotating shafts. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. Its primary benefit is the reduction of friction between moving parts, enhancing the lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
1-1/2 in Length: Suitable for a wide range of applications requiring Compact bearing solutions.
2 in Outside Diameter: Ensures compatibility with standard housing dimensions.
1.74 in Shaft Diameter Compatibility: Designed to fit snugly on shafts, reducing vibration and noise.
1-1/2 in Length: Suitable for a wide range of applications requiring Compact bearing solutions.
2 in Outside Diameter: Ensures compatibility with standard housing dimensions.
1.74 in Shaft Diameter Compatibility: Designed to fit snugly on shafts, reducing vibration and noise.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
