RS PRO Plain Bearing, 1.74 in Shaft Diameter, 2.25 in OD
- RS Stock No.:
- 528-856
- Brand:
- RS PRO
Subtotal (1 unit)*
£16.30
(exc. VAT)
£19.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.30 |
*price indicative
- RS Stock No.:
- 528-856
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 1.74in | |
| Outside Diameter | 2.25in | |
| Material | Sintered Bronze | |
| Length | 1.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 1.74in | ||
Outside Diameter 2.25in | ||
Material Sintered Bronze | ||
Length 1.5in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and low friction, making it Ideal for various industrial uses. The bearing's primary benefit is its Ability to support radial loads while ensuring smooth operation.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
1-1/2 in Length: Suitable for accommodating specific shaft sizes.
2.25 in Outside Diameter: Ensures compatibility with a range of housings.
1.74 in Shaft Diameter: Designed to fit standard shaft dimensions.
1-1/2 in Length: Suitable for accommodating specific shaft sizes.
2.25 in Outside Diameter: Ensures compatibility with a range of housings.
1.74 in Shaft Diameter: Designed to fit standard shaft dimensions.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
