RS PRO Plain Bearing, 1.99 in Shaft Diameter, 2.25 in OD
- RS Stock No.:
- 528-859
- Brand:
- RS PRO
Subtotal (1 unit)*
£23.03
(exc. VAT)
£27.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.03 |
*price indicative
- RS Stock No.:
- 528-859
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.99in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.25in | |
| Material | Sintered Bronze | |
| Length | 1.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.99in | ||
Product Type Plain Bearing | ||
Outside Diameter 2.25in | ||
Material Sintered Bronze | ||
Length 1.75in | ||
- COO (Country of Origin):
- US
RS PRO 1-3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to reduce friction between moving parts, enhancing the longevity of machinery.
Features and Benefits
Sintered Bronze Construction: Provides high strength and wear resistance, ensuring long service life.
1-3/4 in Length: Suitable for applications with specific dimensional requirements, offering precise fit.
2.25 in Outside Diameter: Compatible with a range of shaft sizes, allowing for versatile use.
1.99 in Shaft Diameter: Ensures a snug fit, reducing vibration and noise during operation.
Self-Lubricating: Minimises maintenance needs, saving time and resources.
1-3/4 in Length: Suitable for applications with specific dimensional requirements, offering precise fit.
2.25 in Outside Diameter: Compatible with a range of shaft sizes, allowing for versatile use.
1.99 in Shaft Diameter: Ensures a snug fit, reducing vibration and noise during operation.
Self-Lubricating: Minimises maintenance needs, saving time and resources.
Applications
Automotive industry
Manufacturing machinery
Agricultural equipment
Manufacturing machinery
Agricultural equipment
Additional Information
Material Compliance: Meets industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
