RS PRO Plain Bearing, 1.99 in Shaft Diameter, 2.25 in OD
- RS Stock No.:
- 528-857
- Brand:
- RS PRO
Subtotal (1 unit)*
£21.05
(exc. VAT)
£25.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.05 |
*price indicative
- RS Stock No.:
- 528-857
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.99in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.25in | |
| Material | Sintered Bronze | |
| Length | 1in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.99in | ||
Product Type Plain Bearing | ||
Outside Diameter 2.25in | ||
Material Sintered Bronze | ||
Length 1in | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 1 in Length
This RS PRO sintered bronze plain bearing is designed to provide reliable and efficient performance in various industrial applications. With its robust construction, it ensures smooth operation and reduces friction between moving parts, enhancing the longevity of machinery.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring long-lasting performance.
1 in Length: Compact size suitable for a wide range of applications, providing flexibility in design.
2.25 in Outside Diameter: Ensures compatibility with various housing sizes, facilitating easy integration.
1.99 in Shaft Diameter: Designed to fit standard shafts, ensuring a secure and stable fit.
Self-Lubricating: Reduces maintenance requirements and enhances operational efficiency.
1 in Length: Compact size suitable for a wide range of applications, providing flexibility in design.
2.25 in Outside Diameter: Ensures compatibility with various housing sizes, facilitating easy integration.
1.99 in Shaft Diameter: Designed to fit standard shafts, ensuring a secure and stable fit.
Self-Lubricating: Reduces maintenance requirements and enhances operational efficiency.
Applications
Automotive
Industrial machinery
Aerospace
Agricultural equipment
Industrial machinery
Aerospace
Agricultural equipment
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
