RS PRO Plain Bearing, 0.24 in Shaft Diameter, 0.375 in OD

Subtotal (1 bag of 4 units)*

£10.47

(exc. VAT)

£12.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.47£2.618

*price indicative

RS Stock No.:
528-146
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.24in

Outside Diameter

0.375in

Material

Sintered Bronze

Length

0.625in

COO (Country of Origin):
US

RS PRO 5/8 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for smooth and efficient rotational movement in various mechanical applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for high-load environments. The Compact design with a 5/8 inch length ensures easy integration into existing systems.

Features and Benefits


Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long-lasting performance.
Compact Design: With a length of 5/8 inch, it fits seamlessly into tight spaces.
Optimal Shaft Diameter: Designed for a 0.24 inch shaft, ensuring precise and reliable operation.
Efficient Performance: Reduces friction and enhances the efficiency of mechanical systems.
Corrosion Resistance: Offers protection against rust and corrosion, extending the lifespan of the bearing.

Applications


Automotive industry
Industrial machinery
Aerospace components
Home appliances

Additional Information


Outside Diameter: 0.37 in
Key Standards: Complies with relevant industry standards for plain bearings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy