RS PRO Plain Bearing, 54.97 mm Shaft Diameter, 63.09 mm OD

Subtotal (1 unit)*

£30.13

(exc. VAT)

£36.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.13

*price indicative

RS Stock No.:
518-235
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

54.97mm

Product Type

Plain Bearing

Outside Diameter

63.09mm

Material

Sintered Bronze

Length

40mm

COO (Country of Origin):
US

RS PRO 40 mm Sintered Bronze Plain Bearing


This RS PRO sintered bronze plain bearing is designed for smooth and efficient operation in various mechanical applications. It is Ideal for reducing friction between moving parts, ensuring longevity and reliAbility in machinery. The primary benefit of this bearing is its Ability to operate effectively under high loads and varying temperatures.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
40 mm Length: Suitable for a wide range of applications, offering flexibility in design.
63.09 mm Outside Diameter: Ensures compatibility with standard housings, facilitating easy installation.
54.97 mm Shaft Diameter: Designed to fit securely on shafts, minimizing vibration and noise.

Applications


Automotive industry
Industrial machinery
Agricultural equipment

Additional Information


Key standards: Complies with industry standards for quality and performance, ensuring reliability in demanding environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy