RS PRO Plain Bearing, 34.97 mm Shaft Diameter, 44.06 mm OD
- RS Stock No.:
- 518-222
- Brand:
- RS PRO
Subtotal (1 unit)*
£17.23
(exc. VAT)
£20.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.23 |
*price indicative
- RS Stock No.:
- 518-222
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 34.97mm | |
| Outside Diameter | 44.06mm | |
| Material | Sintered Bronze | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 34.97mm | ||
Outside Diameter 44.06mm | ||
Material Sintered Bronze | ||
Length 35mm | ||
- COO (Country of Origin):
- US
RS PRO 35 mm Sintered Bronze Plain Bearing, 44.06 mm OD
This RS PRO plain bearing is designed for applications requiring reliable and efficient motion between moving parts. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial uses. Its Compact design with a 35 mm length and 44.06 mm outside diameter ensures compatibility with a range of shaft sizes, providing smooth operation and extended service life.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs
35 mm Length: Suitable for Compact spaces, ensuring easy integration into existing systems
44.06 mm Outside Diameter: Compatible with a wide range of shaft sizes, enhancing versatility
34.97 mm Shaft Diameter: Ensures a precise fit, improving operational efficiency
35 mm Length: Suitable for Compact spaces, ensuring easy integration into existing systems
44.06 mm Outside Diameter: Compatible with a wide range of shaft sizes, enhancing versatility
34.97 mm Shaft Diameter: Ensures a precise fit, improving operational efficiency
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Industrial equipment
Machinery manufacturing
Aerospace engineering
Industrial equipment
Additional Information
Key standards: Complies with relevant industry standards for plain bearings, ensuring quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
