RS PRO Plain Bearing, 34.97 mm Shaft Diameter, 44.06 mm OD
- RS Stock No.:
- 518-219
- Brand:
- RS PRO
Subtotal (1 unit)*
£19.58
(exc. VAT)
£23.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.58 |
*price indicative
- RS Stock No.:
- 518-219
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 34.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 44.06mm | |
| Material | Sintered Bronze | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 34.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 44.06mm | ||
Material Sintered Bronze | ||
Length 22mm | ||
- COO (Country of Origin):
- US
RS PRO 22 mm Sintered Bronze Plain Bearing, 44.06 mm OD
This RS PRO plain bearing is designed for applications requiring reliable and efficient motion between moving parts. Made from sintered bronze, it offers excellent durAbility and reduced friction, making it Ideal for use in various industrial settings. The bearing's primary benefit is its Ability to support radial loads while maintaining smooth operation.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long service life
22 mm Length: Compact design suitable for space-constrained applications
44.06 mm Outside Diameter: Compatible with a wide range of housings
34.97 mm Shaft Diameter: Designed to fit standard shaft sizes for easy integration
22 mm Length: Compact design suitable for space-constrained applications
44.06 mm Outside Diameter: Compatible with a wide range of housings
34.97 mm Shaft Diameter: Designed to fit standard shaft sizes for easy integration
Applications
Automotive industry
Machinery manufacturing
Aerospace applications
Machinery manufacturing
Aerospace applications
Additional Information
Key standards: Complies with industry standards for plain bearings
Maintenance-free: Requires no lubrication, reducing maintenance costs
Maintenance-free: Requires no lubrication, reducing maintenance costs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
