RS PRO Plain Bearing, 37.97 mm Shaft Diameter, 44.06 mm OD
- RS Stock No.:
- 558-431
- Brand:
- RS PRO
Subtotal (1 unit)*
£12.13
(exc. VAT)
£14.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.13 |
*price indicative
- RS Stock No.:
- 558-431
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 37.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 44.06mm | |
| Material | Sintered Bronze | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 37.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 44.06mm | ||
Material Sintered Bronze | ||
Length 35mm | ||
- COO (Country of Origin):
- US
RS PRO 35 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Constructed from sintered bronze, it offers excellent durability and low friction, making it Ideal for use in various industrial settings. The bearing supports a shaft diameter of 37.97 mm, ensuring smooth operation and reduced wear.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance.
35 mm Length: Suitable for Compact installations where space is limited.
44.06 mm Outside Diameter: Ensures compatibility with a wide range of housings.
37.97 mm Shaft Diameter: Designed for precise fit and optimal performance.
35 mm Length: Suitable for Compact installations where space is limited.
44.06 mm Outside Diameter: Ensures compatibility with a wide range of housings.
37.97 mm Shaft Diameter: Designed for precise fit and optimal performance.
Applications
Automotive industry
Manufacturing machinery
Aerospace components
Manufacturing machinery
Aerospace components
Additional Information
Key standards: Complies with industry specifications for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
