RS PRO Plain Bearing, 37.97 mm Shaft Diameter, 44.06 mm OD

Subtotal (1 unit)*

£17.20

(exc. VAT)

£20.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.20

*price indicative

RS Stock No.:
558-432
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

37.97mm

Product Type

Plain Bearing

Outside Diameter

44.06mm

Material

Sintered Bronze

Length

45mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 45 mm Length


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient motion control. With its robust construction, it provides excellent performance in reducing friction between moving parts, ensuring smooth operation and longevity.

Features and Benefits


Sintered Bronze Material: Offers high strength and durability, Ideal for demanding environments
45 mm Length: Suitable for various mechanical applications, providing flexibility in design
44.06 mm Outside Diameter: Ensures compatibility with standard housings, simplifying installation
37.97 mm Shaft Diameter: Designed to fit precisely with shafts, reducing wear and extending service life

Applications


Automotive industry
Machinery and equipment manufacturing
Aerospace applications

Additional Information


Key standards: Complies with industry standards for quality and performance
Maintenance-free: Requires no lubrication, reducing maintenance costs and downtime

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy