RS PRO Plain Bearing, 34.97 mm Shaft Diameter, 41.06 mm OD
- RS Stock No.:
- 518-215
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.00
(exc. VAT)
£16.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.00 |
*price indicative
- RS Stock No.:
- 518-215
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 34.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 41.06mm | |
| Material | Sintered Bronze | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 34.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 41.06mm | ||
Material Sintered Bronze | ||
Length 25mm | ||
- COO (Country of Origin):
- US
RS PRO 25mm Sintered Bronze Plain Bearing, 41.06mm OD
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to reduce friction and wear, ensuring smooth operation and extended service life.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
25mm Length: Suitable for Compact applications where space is limited.
41.06mm Outside Diameter: Ensures a precise fit for enhanced stability and performance.
34.97mm Shaft Diameter: Compatible with standard shaft sizes for easy integration.
25mm Length: Suitable for Compact applications where space is limited.
41.06mm Outside Diameter: Ensures a precise fit for enhanced stability and performance.
34.97mm Shaft Diameter: Compatible with standard shaft sizes for easy integration.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Manufacturing equipment
Automotive components
Aerospace equipment
Manufacturing equipment
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
