RS PRO Plain Bearing, 34.97 mm Shaft Diameter, 41.06 mm OD
- RS Stock No.:
- 518-216
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.95
(exc. VAT)
£11.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.95 |
*price indicative
- RS Stock No.:
- 518-216
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 34.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 41.06mm | |
| Material | Sintered Bronze | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 34.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 41.06mm | ||
Material Sintered Bronze | ||
Length 35mm | ||
- COO (Country of Origin):
- US
RS PRO 35 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient rotational movement in various mechanical systems. Made from high-quality sintered bronze, it offers excellent durability and performance in demanding environments. Ideal for applications requiring reliable support and reduced friction.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
35 mm Length: Suitable for Compact installations where space is limited.
41.06 mm Outside Diameter: Ensures a snug fit in standard housings.
34.97 mm Shaft Diameter: Designed for precise alignment and reduced vibration.
35 mm Length: Suitable for Compact installations where space is limited.
41.06 mm Outside Diameter: Ensures a snug fit in standard housings.
34.97 mm Shaft Diameter: Designed for precise alignment and reduced vibration.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
