RS PRO 15mm Bore Plain Bearing, 19 mm OD, 50 N
- RS Stock No.:
- 529-030
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.85 | £2.95 |
*price indicative
- RS Stock No.:
- 529-030
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 15mm | |
| Sub Type | Flanged | |
| Outside Diameter | 19mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 15mm | ||
Sub Type Flanged | ||
Outside Diameter 19mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 15.02 mm Flanged Plain Bearing
The RS PRO 15.02 mm Flanged Plain Bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, this bearing provides excellent durability and performance under both dynamic and static loads. Ideal for use in machinery where reliable and low-maintenance operation is essential.
Features and Benefits
Sintered Bronze Material: Offers high durability and resistance to wear, ensuring long service life.
Flanged Design: Provides additional support and stability, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance and reliability.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring safety and stability.
Bore Size of 15.02 mm: Fits a wide range of shafts, offering versatility in application.
Outside Diameter of 19.05 mm: Compatible with standard housings, facilitating easy installation.
Flanged Design: Provides additional support and stability, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance and reliability.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring safety and stability.
Bore Size of 15.02 mm: Fits a wide range of shafts, offering versatility in application.
Outside Diameter of 19.05 mm: Compatible with standard housings, facilitating easy installation.
Applications
Industrial machinery
Automotive components
Aerospace systems
Agricultural equipment
Automotive components
Aerospace systems
Agricultural equipment
Additional Information
Conforms to ISO 2795:1991: Ensures quality and reliability in manufacturing.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 15mm Bore Plain Bearing 50 N
- RS PRO 15mm Bore Plain Bearing 50 N
- INA GE10-UK 10mm Bore Plain Bearing 21600 N
- Igus PFM-1719-25 17mm Bore Plain Bearing, 19 mm OD
- RS PRO 4mm Bore Plain Bearing 50 N
- RS PRO 8mm Bore Plain Bearing 50 N
- RS PRO 38mm Bore Plain Bearing 50 N
- RS PRO 10mm Bore Plain Bearing 50 N


