RS PRO 15mm Bore Plain Bearing, 19 mm OD, 50 N
- RS Stock No.:
- 529-027
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£7.65
(exc. VAT)
£9.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.65 | £2.55 |
*price indicative
- RS Stock No.:
- 529-027
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 15mm | |
| Sub Type | Flanged | |
| Outside Diameter | 19mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 15mm | ||
Sub Type Flanged | ||
Outside Diameter 19mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 15.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring smooth, low-friction movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to support both static and dynamic loads efficiently.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
15.02 mm Bore Size: Suitable for precise applications requiring specific shaft dimensions.
Flanged Design: Offers easy installation and secure positioning within assemblies.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads without deformation.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
15.02 mm Bore Size: Suitable for precise applications requiring specific shaft dimensions.
Flanged Design: Offers easy installation and secure positioning within assemblies.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads without deformation.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Applications
Automotive
Machinery
Industrial Equipment
Machinery
Industrial Equipment
Additional Information
Standards: ISO 2795 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 15mm Bore Plain Bearing 50 N
- RS PRO 15mm Bore Plain Bearing 50 N
- INA GE10-UK 10mm Bore Plain Bearing 21600 N
- Igus PFM-1719-25 17mm Bore Plain Bearing, 19 mm OD
- RS PRO 4mm Bore Plain Bearing 50 N
- RS PRO 8mm Bore Plain Bearing 50 N
- RS PRO 38mm Bore Plain Bearing 50 N
- RS PRO 10mm Bore Plain Bearing 50 N
