Subtotal (1 bag of 25 units)*
£10.96
(exc. VAT)
£13.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.96 | £0.438 |
*price indicative
- RS Stock No.:
- 529-010
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 4mm | |
| Outside Diameter | 8mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 4mm | ||
Outside Diameter 8mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 4.01 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial settings. The Compact design with a bore size of 4.01 mm and an outside diameter of 8.03 mm ensures easy integration into existing systems.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under stress.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, enhancing reliability.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
Compact Dimensions: With a width of 6 mm, it fits seamlessly into tight spaces.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under stress.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, enhancing reliability.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
Compact Dimensions: With a width of 6 mm, it fits seamlessly into tight spaces.
Applications
Automotive
Industrial machinery
Aerospace
Marine equipment
Industrial machinery
Aerospace
Marine equipment
Additional Information
Standards: Complies with ISO 2795:1991 ensuring quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4mm Bore Plain Bearing 50 N
- Igus MSM-0408-04 4mm Bore Plain Bearing, 8 mm OD
- Igus MFM-0408-06 4mm Bore Plain Bearing, 8 mm OD
- Igus JSM-0408-06 4mm Bore Plain Bearing, 8 mm OD
- Igus MSM-0408-08 4mm Bore Plain Bearing, 8 mm OD
- RS PRO 3mm Bore Plain Bearing 50 N
- RS PRO 38mm Bore Plain Bearing 50 N
- RS PRO 2mm Bore Plain Bearing 50 N


