Subtotal (1 bag of 10 units)*
£9.49
(exc. VAT)
£11.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.49 | £0.949 |
*price indicative
- RS Stock No.:
- 529-004
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 3mm | |
| Outside Diameter | 5mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 3mm | ||
Outside Diameter 5mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 3.01 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's Compact design makes it Ideal for use in confined spaces while providing a high static load capacity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Ensures secure positioning and easy installation.
3.01 mm Bore Size: Suitable for precision applications requiring specific dimensions.
5.03 mm Outside Diameter: Fits standard housings for seamless integration.
Static Load Rating of 50 N/mm²: Supports heavy loads without deformation.
Dynamic Load Rating of 14 N/mm²: Allows for smooth operation under varying loads.
Flanged Design: Ensures secure positioning and easy installation.
3.01 mm Bore Size: Suitable for precision applications requiring specific dimensions.
5.03 mm Outside Diameter: Fits standard housings for seamless integration.
Static Load Rating of 50 N/mm²: Supports heavy loads without deformation.
Dynamic Load Rating of 14 N/mm²: Allows for smooth operation under varying loads.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Standards: ISO 2795:1991 compliant for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3mm Bore Plain Bearing 50 N
- RS PRO 2mm Bore Plain Bearing 50 N
- Igus JSM-0305-02 3mm Bore Plain Bearing, 5 mm OD
- Igus JSM-0305-04 3mm Bore Plain Bearing, 5 mm OD
- Igus JSM-0305-03 3mm Bore Plain Bearing, 5 mm OD
- Igus MSM-0305-03 3mm Bore Plain Bearing, 5 mm OD
- Igus MSM-0305-04 3mm Bore Plain Bearing, 5 mm OD
- RS PRO 4mm Bore Plain Bearing 50 N
