RS PRO 3mm Bore Plain Bearing, 6 mm OD, 50 N

Subtotal (1 bag of 25 units)*

£10.83

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.83£0.433

*price indicative

RS Stock No.:
529-007
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

3mm

Outside Diameter

6mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 3.01 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Constructed from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial uses.

Features and Benefits


Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, offering stability and reliability.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
Compact Dimensions: With an outside diameter of 6.03 mm and width of 4 mm, it fits into tight spaces without compromising performance.

Applications


Automotive industry
Machinery and equipment manufacturing
Aerospace components

Additional Information


Complies with ISO 2795:1991: Ensures quality and performance standards are met.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy