RS PRO 3mm Bore Plain Bearing, 6 mm OD, 50 N

Subtotal (1 bag of 30 units)*

£8.03

(exc. VAT)

£9.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.03£0.268

*price indicative

RS Stock No.:
529-005
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

3mm

Outside Diameter

6mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 3.01 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's Compact size and robust construction make it Ideal for use in tight spaces where precision is crucial.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Compact Dimensions: With an outside diameter of 6.03 mm and width of 3 mm, it fits well in confined spaces.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Complies with ISO 2795:1991: Ensures quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy