Subtotal (1 bag of 10 units)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.18 | £1.018 |
*price indicative
- RS Stock No.:
- 529-011
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 4mm | |
| Sub Type | Flanged | |
| Outside Diameter | 8mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 4mm | ||
Sub Type Flanged | ||
Outside Diameter 8mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 4.01 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for a variety of industrial uses. With a bore size of 4.01 mm and an outside diameter of 8.03 mm, this bearing is suitable for precision applications where space is limited.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under stress.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, offering reliability in stationary applications.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
Compact Dimensions: With an outside diameter of 8.03 mm and width of 8 mm, it fits into tight spaces without compromising performance.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under stress.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, offering reliability in stationary applications.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
Compact Dimensions: With an outside diameter of 8.03 mm and width of 8 mm, it fits into tight spaces without compromising performance.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Complies with ISO 2795:1991: Ensures quality and reliability in manufacturing processes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4mm Bore Plain Bearing 50 N
- Igus MSM-0408-04 4mm Bore Plain Bearing, 8 mm OD
- Igus MFM-0408-06 4mm Bore Plain Bearing, 8 mm OD
- Igus JSM-0408-06 4mm Bore Plain Bearing, 8 mm OD
- Igus MSM-0408-08 4mm Bore Plain Bearing, 8 mm OD
- RS PRO 3mm Bore Plain Bearing 50 N
- RS PRO 38mm Bore Plain Bearing 50 N
- RS PRO 2mm Bore Plain Bearing 50 N


