RS PRO 15mm Bore Plain Bearing, 21 mm OD, 50 N
- RS Stock No.:
- 529-035
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£10.03
(exc. VAT)
£12.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.03 | £5.015 |
*price indicative
- RS Stock No.:
- 529-035
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 15mm | |
| Sub Type | Flanged | |
| Outside Diameter | 21mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795, ISO 9001:2008, UKAS 001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 15mm | ||
Sub Type Flanged | ||
Outside Diameter 21mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795, ISO 9001:2008, UKAS 001 | ||
- COO (Country of Origin):
- US
RS PRO 15.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to support both dynamic and static loads effectively, making it Ideal for machinery and equipment that require smooth operation.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions
Static Load Rating of 50 N/mm²: Capable of handling significant static loads
Outside Diameter of 21.05 mm: Fits standard housings for easy integration
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions
Static Load Rating of 50 N/mm²: Capable of handling significant static loads
Outside Diameter of 21.05 mm: Fits standard housings for easy integration
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
Complies with ISO 2795:1991 standards: Ensures quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 15 mm Bore Plain Bearing 50 N
- RS PRO 15 mm Bore Plain Bearing 50 N
- Igus MFM-1521-15 15 mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1521-15 15 mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1521-10 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-10 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-25 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-20 15 mm Bore Plain Bearing, 21 mm OD
