RS PRO 10mm Bore Plain Bearing, 16 mm OD, 50 N
- RS Stock No.:
- 528-049
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.10 | £4.033 |
*price indicative
- RS Stock No.:
- 528-049
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Sub Type | Flanged | |
| Outside Diameter | 16mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Sub Type Flanged | ||
Outside Diameter 16mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 10.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. Its primary benefit is the Ability to support both dynamic and static loads effectively.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 10.02 mm: Fits standard shafts for versatile use.
Outside Diameter of 16.04 mm: Compatible with a wide range of housings.
Width of 16 mm: Offers stability and support in operation.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 10.02 mm: Fits standard shafts for versatile use.
Outside Diameter of 16.04 mm: Compatible with a wide range of housings.
Width of 16 mm: Offers stability and support in operation.
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Industrial equipment
Machinery manufacturing
Aerospace engineering
Industrial equipment
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10mm Bore Plain Bearing 50 N
- RS PRO 10mm Bore Plain Bearing 50 N
- RS PRO 10mm Bore Plain Bearing 50 N
- Igus MSM-1016-50 10mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1016-50 10mm Bore Plain Bearing, 16 mm OD
- Igus JFM-1016-16 10mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1016-16 10mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1016-06 10mm Bore Plain Bearing, 16 mm OD
