RS PRO 45mm Bore Plain Bearing, 55 mm OD, 50 N

Subtotal (1 unit)*

£34.68

(exc. VAT)

£41.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.68

*price indicative

RS Stock No.:
528-802
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

45mm

Sub Type

Flanged

Outside Diameter

55mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 45.04 mm Flanged Plain Bearing


The RS PRO 45.04 mm Flanged Plain Bearing is designed for applications requiring reliable rotational movement with minimal friction. Constructed from high-quality sintered bronze, this bearing is Ideal for use in various industrial settings where durability and performance are critical.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications requiring robust support
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively
Outside Diameter of 55.09 mm: Fits standard housings for seamless integration

Applications


Automotive industry
Manufacturing machinery
Industrial equipment

Additional Information


Key Standards: ISO 2795:1991

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy