RS PRO 20mm Bore Plain Bearing, 24 mm OD, 50 N
- RS Stock No.:
- 529-051
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£12.45
(exc. VAT)
£14.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.45 | £4.15 |
*price indicative
- RS Stock No.:
- 529-051
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Sub Type | Flanged | |
| Outside Diameter | 24mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Sub Type Flanged | ||
Outside Diameter 24mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 20.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for industrial machinery and equipment.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Flanged Design: Facilitates easy installation and secure positioning in various assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing versatility.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Outside Diameter of 24.05 mm: Compatible with a wide range of housings and shafts.
Bore Size of 20.02 mm: Ensures a precise fit for optimal performance.
Flanged Design: Facilitates easy installation and secure positioning in various assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing versatility.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Outside Diameter of 24.05 mm: Compatible with a wide range of housings and shafts.
Bore Size of 20.02 mm: Ensures a precise fit for optimal performance.
Applications
Industrial machinery
Automotive components
Heavy equipment
Automotive components
Heavy equipment
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is engineered to deliver consistent performance in demanding environments making it a reliable choice for professionals seeking quality and efficiency.
This plain bearing is engineered to deliver consistent performance in demanding environments making it a reliable choice for professionals seeking quality and efficiency.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20mm Bore Plain Bearing 50 N
- RS PRO 18mm Bore Plain Bearing 50 N
- RS PRO 20mm Bore Plain Bearing 50 N
- RS PRO 20mm Bore Plain Bearing 50 N
- Igus MFM-2024-15 20mm Bore Plain Bearing, 24 mm OD
- Igus MFM-2024-26 20mm Bore Plain Bearing, 24 mm OD
- RS PRO 4mm Bore Plain Bearing 50 N
- RS PRO 8mm Bore Plain Bearing 50 N
