RS PRO 45mm Bore Plain Bearing, 55 mm OD, 50 N

Subtotal (1 unit)*

£29.00

(exc. VAT)

£34.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.00

*price indicative

RS Stock No.:
518-253
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

45mm

Sub Type

Flanged

Outside Diameter

55mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 45.04 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring smooth rotational or linear motion with minimal friction. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to handle both dynamic and static loads efficiently, making it Ideal for heavy-duty applications.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring long service life
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under stress
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability in stationary applications
Flanged Design: Facilitates easy installation and alignment, reducing setup time
Bore Size of 45.04 mm: Compatible with a wide range of shafts, offering versatility
Outside Diameter of 55.09 mm: Ensures a snug fit in housing, preventing movement during operation

Applications


Automotive industry
Manufacturing machinery
Agricultural equipment
Heavy-duty industrial machines

Additional Information


Key Standards: ISO 2795:1991
This plain bearing is an essential component for any system requiring reliable and efficient motion control.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy