RS PRO RS S77 PIPE Thread SEALANT Pipe Sealant Liquid for Pipe Sealing 50 ml Tube
- RS Stock No.:
- 908-2809
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.69
(exc. VAT)
£15.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £12.69 |
| 6 - 14 | £12.18 |
| 15 + | £11.94 |
*price indicative
- RS Stock No.:
- 908-2809
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pipe Sealant | |
| Application | Pipe Sealing | |
| Colour | Yellow | |
| Anaerobic | Yes | |
| Package Size | 50 ml | |
| Product Form | Liquid | |
| Trade Name | RS S77 PIPE Thread SEALANT | |
| Package Type | Tube | |
| Cure Time | 15 min | |
| Standards/Approvals | No | |
| Specific Gravity | 1.1 | |
| Maximum Operating Temperature | 150°C | |
| Chemical Composition | Polyglycol Dimethacrylate, 1-Acetyl-2-Phenylhydrazine, Hydroxyalkyl Methacrylate, N, Cumene Hydroperoxide, Acrylic Acid, Bis (Isopropyl) Naphthalene, N-Dimethyl-P-Toluidine | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pipe Sealant | ||
Application Pipe Sealing | ||
Colour Yellow | ||
Anaerobic Yes | ||
Package Size 50 ml | ||
Product Form Liquid | ||
Trade Name RS S77 PIPE Thread SEALANT | ||
Package Type Tube | ||
Cure Time 15 min | ||
Standards/Approvals No | ||
Specific Gravity 1.1 | ||
Maximum Operating Temperature 150°C | ||
Chemical Composition Polyglycol Dimethacrylate, 1-Acetyl-2-Phenylhydrazine, Hydroxyalkyl Methacrylate, N, Cumene Hydroperoxide, Acrylic Acid, Bis (Isopropyl) Naphthalene, N-Dimethyl-P-Toluidine | ||
Minimum Operating Temperature -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Pipe Sealant Liquid for Pipe Sealing, 50 ml Tube, -50°C to +150°C
If you need a quick and easy way to protect your piping systems from contamination, choose this anaerobic S77 pipe sealant from RS PRO. Just apply it to the metallic surface of your pipes to automatically seal threaded connections.
The sealant cures in less than 15 minutes, so it's a quick-acting solution that will save you time. The high-viscosity formula means it can resist up to 350 bar of pressure when fully cured after three to six hours, making it suitable for heavy-duty applications.
This product forms a secure, leak-free seal that won't contribute to oxidisation or corrosion in your pipe fittings. You'll often find this type of sealant used in plumbing and gas pipework.
Features and Benefits
Related links
- RS PRO RS S77 PIPE Thread SEALANT Pipe Sealant Liquid for Pipe Sealing 250 ml Tube
- RS PRO RS S42 PIPE Thread SEALANT Pipe Sealant Liquid for Pipe Sealing 50 ml Tube
- Pipe Sealants
- RS PRO RS S74 FLANGE SEALANT Gasket Sealant Liquid for Casketing 50 ml Tube
- Moflash Pipe Sealant Liquid for Sealing 24 ml Tube
- Loctite SI 5331 Pipe Sealant Gel for Thread Sealing 100 ml Tube
- Loctite MR 3020 Pipe Sealant Liquid for Gasketing 400 ml Can
- Loctite MR 5921 Pipe Sealant Paste for Sealing 200 ml Tube
