Loctite MR 3020 Pipe Sealant Liquid for Gasketing 400 ml Can

Subtotal (1 unit)*

£19.73

(exc. VAT)

£23.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.73

*price indicative

RS Stock No.:
640-419
Mfr. Part No.:
232345
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Pipe Sealant

Application

Gasketing

Colour

Red

Package Size

400 ml

Product Form

Liquid

Trade Name

Loctite MR 3020

Package Type

Can

Cure Time

10 min

Standards/Approvals

No

Minimum Operating Temperature

23°C

Chemical Composition

Synthetic Resin in Solvent

Maximum Operating Temperature

50°C

Specific Gravity

0.844

RoHS Status: Exempt

COO (Country of Origin):
NL
The Loctite Adhesive is a viscous, liquid synthetic resin adhesive in an aerosol can, formulated as an adhesive, which dries quickly to form a highly tacky film. It is designed for holding conventional pre-cut gaskets in place during assembly and improves sealing performance in operation.

Chemical type synthetic resin in solvents

Appearance clear red liquid

Insoluble in water

Soluble in solvents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy