Loctite MR 5921 Pipe Sealant Paste for Sealing 200 ml Tube

Subtotal (1 unit)*

£14.72

(exc. VAT)

£17.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.72

*price indicative

RS Stock No.:
640-420
Mfr. Part No.:
142272
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Application

Sealing

Product Type

Pipe Sealant

Colour

Red

Package Size

200 ml

Product Form

Paste

Trade Name

Loctite MR 5921

Package Type

Tube

Cure Time

24 h

Standards/Approvals

No

Maximum Operating Temperature

21°C

Minimum Operating Temperature

8°C

Specific Gravity

1.6

Chemical Composition

Isopropanol, Resin, Filler

RoHS Status: Exempt

COO (Country of Origin):
US
The Loctite Sealant is a reddish brown, viscous, fast drying paste that changes to a hard, semi flexible seal through solvent evaporation. It seals flanges, fittings, connections and assemblies against leakage. Typical applications include freeze plugs, industrial sealant for permanent assemblies, threaded connections, manifold gaskets, air ducts, boilers, pipe fittings and plumbing connections.

Appearance red brown viscous paste

Very high viscosity

Single part requires no mixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy