RS PRO RS S77 PIPE Thread SEALANT Pipe Sealant Liquid for Pipe Sealing 250 ml Tube
- RS Stock No.:
- 908-2773
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£46.65
(exc. VAT)
£55.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £46.65 |
| 6 - 14 | £44.79 |
| 15 + | £43.85 |
*price indicative
- RS Stock No.:
- 908-2773
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pipe Sealant | |
| Application | Pipe Sealing | |
| Colour | Pale Yellow | |
| Anaerobic | Yes | |
| Package Size | 250 ml | |
| Product Form | Liquid | |
| Trade Name | RS S77 PIPE Thread SEALANT | |
| Package Type | Tube | |
| Cure Time | 15 min | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -50°C | |
| Specific Gravity | 1.1 | |
| Maximum Operating Temperature | 150°C | |
| Chemical Composition | N, Bis (Isopropyl) Naphthalene, Cumene Hydroperoxide, Acrylic Acid, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate, 1-Acetyl-2-Phenylhydrazine, Hydroxyalkyl Methacrylate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pipe Sealant | ||
Application Pipe Sealing | ||
Colour Pale Yellow | ||
Anaerobic Yes | ||
Package Size 250 ml | ||
Product Form Liquid | ||
Trade Name RS S77 PIPE Thread SEALANT | ||
Package Type Tube | ||
Cure Time 15 min | ||
Standards/Approvals No | ||
Minimum Operating Temperature -50°C | ||
Specific Gravity 1.1 | ||
Maximum Operating Temperature 150°C | ||
Chemical Composition N, Bis (Isopropyl) Naphthalene, Cumene Hydroperoxide, Acrylic Acid, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate, 1-Acetyl-2-Phenylhydrazine, Hydroxyalkyl Methacrylate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Pipe Sealant Liquid for Pipe Sealing, 250 ml Tube, -50°C to +150°C
Protect your piping systems from contamination with this S77 pipe sealant from RS PRO. It's anaerobic, so it automatically seals when it comes into contact with a metallic surface.
The quick-curing solution dries in 15-30 minutes, saving you precious time on the job. The high-viscosity sealant resists up to 350 bar of pressure when it's fully cured, so it's suitable for a wide range of applications. Achieving a full cure can take four to six hours, but you can use an activator to speed up the process.
The product is WRAS (Water Regulation Approval Scheme) compliant, which means there's no risk of it contaminating the water supply. This type of sealant is commonly used by plumbers and gas engineers to create secure, leak-free connections in pipe fittings.
Features and Benefits
• Suitable for pipe sealing
• Chemical composition of 1-Acetyl-2-Phenylhydrazine, Acrylic Acid, Bis(Isopropyl)Naphthalene, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, N-Dimethyl-P-Toluidine and Polyglycol Dimethacrylate
• Cure time of less than 15 minutes
• Operating temperature range of -50°C to +150°C
• Package size of 250 ml
• Tube package type
• Liquid form
• Anaerobic
• Specific gravity of 1.1
Related links
- RS PRO RS S77 PIPE Thread SEALANT Pipe Sealant Liquid for Pipe Sealing 50 ml Tube
- RS PRO RS S42 PIPE Thread SEALANT Pipe Sealant Liquid for Pipe Sealing 50 ml Tube
- Pipe Sealants
- Loctite SI 5331 Pipe Sealant Gel for Thread Sealing 100 ml Tube
- Moflash Pipe Sealant Liquid for Sealing 24 ml Tube
- Loctite MR 5921 Pipe Sealant Paste for Sealing 200 ml Tube
- Loctite 55 Pipe Sealant Coated multifilament thread for Thread Sealing Spool
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
